807-040-425-103

Heilind Number:EDA807-040-425-103
Manufacturer:EDAC
Manufacturer Number:807-040-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-425-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-425-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the rigorous demands of industrial and electronic applications. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable operation even in extreme temperature environments ranging from -40 to 105°C. With a green color for easy identification, it features a single row design with 40 positions, ideal for seamless board-to-board PCB connections. The copper alloy contact material guarantees excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate efficient signal transmission. Rated for 5A of current, this connector is perfect for high-power setups. Its straight mount orientation offers easy installation, making it a versatile solution for your connectivity needs. Trust in the quality and performance of our High Temp Card Edge Connector for your next project.