807-040-425-104

Heilind Number:EDA807-040-425-104
Manufacturer:EDAC
Manufacturer Number:807-040-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-425-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-425-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Featuring a vibrant Green color and crafted with precision, this connector is essential for maintaining seamless communication in electronic devices. With a durable housing material of UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, it ensures long-lasting performance even in high-temperature environments. The single-row design with 40 positions and a pitch of .156 inches offers ample connectivity options, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, this connector guarantees optimal functionality in any working conditions. Trust in our product to deliver unparalleled quality and connectivity in your electronic assemblies.