807-040-425-107

Heilind Number:EDA807-040-425-107
Manufacturer:EDAC
Manufacturer Number:807-040-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-425-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-425-107

Detailed Description

Upgrade your high-temperature electronic connections with our 807-040-425-107 Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek green housing made from UL 94V-0 Diallyl Phthalate. With a current rating of 5 A, it ensures reliable power transmission. The copper alloy contact material guarantees efficient signal conductivity. Boasting a single row layout with 40 positions and a pitch of .156 inches, it offers seamless integration into your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the quality and durability of this connector for your connectivity needs. Elevate your electronics with this essential component.