807-040-425-108

Heilind Number:EDA807-040-425-108
Manufacturer:EDAC
Manufacturer Number:807-040-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-425-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-425-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding industrial environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety compliance. With a single row layout and 40 positions, it offers seamless connectivity for your PCB applications. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing efficient signal transmission. The connector boasts a pitch of .156 inches and row spacing of .2 inches, facilitating easy installation and maintenance. Its straight mount orientation further enhances versatility in various configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for critical systems that require robust performance. Trust in the quality and reliability of this essential component for your connectivity needs.