807-040-425-112

Heilind Number:EDA807-040-425-112
Manufacturer:EDAC
Manufacturer Number:807-040-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-425-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-425-112

Detailed Description

Introducing our high-temp card edge connector, the 807-040-425-112, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. With a single row configuration and 40 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for industrial and automotive use. Trust in its 5A amperage rating and straight mount orientation for secure and efficient board-to-board connections. Explore our full range of connectors for all your PCB needs.