807-040-427-101

Heilind Number:EDA807-040-427-101
Manufacturer:EDAC
Manufacturer Number:807-040-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-427-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-427-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board PCB connections in high-temperature environments. Featuring a vibrant Green color and meticulously crafted from UL 94V-0 Diallyl Phthalate, this connector ensures optimal performance even in the harshest conditions. With a single row design and 40 positions, it offers seamless connectivity for your electronic devices. The Copper Alloy contact material guarantees efficient power transfer, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Engineered for durability, this connector has an amperage rating of 5A and can operate flawlessly in a wide temperature range from -40 to 105°C. Trust in our Card Edge Connector for unparalleled quality and performance in your PCB assembly projects.