807-040-427-102

Heilind Number:EDA807-040-427-102
Manufacturer:EDAC
Manufacturer Number:807-040-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-427-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-427-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity in demanding environments. Designed for high-performance applications, this connector boasts a robust construction featuring UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable power delivery at an amperage of 5 A. With 40 positions and a pitch of .156 inches, it offers ample connectivity options while maintaining efficient signal transmission. The straight mount orientation and compact design make it easy to integrate into various electronic systems. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for industries requiring dependable and durable PCB connections. Trust in our High Temp Card Edge Connector to deliver optimal performance under the most challenging conditions.