807-040-427-103

Heilind Number:EDA807-040-427-103
Manufacturer:EDAC
Manufacturer Number:807-040-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-427-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-427-103

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board PCB connections. Designed for high-performance applications, this connector boasts a robust construction with a housing made of UL 94V-0 Diallyl Phthalate, offering exceptional heat resistance and durability. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure positioning. With 40 positions in a single row, this connector accommodates a wide range of connections. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, it is perfect for demanding environments. Trust in the superior quality and performance of our High Temp Card Edge Connector for all your PCB connectivity needs.