807-040-427-104

Heilind Number:EDA807-040-427-104
Manufacturer:EDAC
Manufacturer Number:807-040-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-427-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-427-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections in even the most demanding environments. Engineered for durability and efficiency, this connector features a single row design with 40 positions, perfect for high-density applications. Its green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both safety and longevity. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Trust in its 5A amperage rating and straight mount orientation for secure and efficient performance. Upgrade your connectivity with this essential component from our comprehensive range of PCB connectors.