807-040-427-108

Heilind Number:EDA807-040-427-108
Manufacturer:EDAC
Manufacturer Number:807-040-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-427-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-427-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connection needs. Designed for high temperature environments, this connector is ideal for industrial applications where performance under extreme conditions is crucial. Its vibrant green color not only adds a pop of visual appeal but also signifies its environmentally-friendly UL 94V-0 Diallyl Phthalate housing material, ensuring compliance with safety standards. With a single row configuration and a pitch of .156 inches, it offers seamless connectivity with precision. The contact material, made of Copper Alloy, guarantees efficient power transmission, with a maximum amperage of 5A. With 40 positions and a .2-inch row spacing, it allows for versatile and flexible PCB layouts. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse operating environments. Trust in our High Temp Card Edge Connector for dependable and high-quality board-to-board connections.