807-040-427-112

Heilind Number:EDA807-040-427-112
Manufacturer:EDAC
Manufacturer Number:807-040-427-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-427-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-427-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demanding needs of industrial and electronic applications. Featuring a vibrant green color, this connector offers superior connectivity with a current rating of 5 A, making it ideal for power transmission. Crafted with housing material made of UL 94V-0 Diallyl Phthalate, it ensures exceptional durability and fire resistance. With a single row design and 40 positions, it allows for seamless board-to-board connections. The contact material, Copper Alloy, guarantees reliable signal transmission, while the pitch of .156 in and row spacing of .2 in offer precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of environments. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.