807-040-431-102

Heilind Number:EDA807-040-431-102
Manufacturer:EDAC
Manufacturer Number:807-040-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-431-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-431-102

Detailed Description

Upgrade your high temperature electronic connections with our High Temp Card Edge Connector ( 807-040-431-102). Designed for reliability in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring seamless performance even under harsh conditions. With a pitch of .156 inches and 40 positions in a single row, it offers efficient connectivity for your PCB applications. The straight mount orientation and .2 inch row spacing make installation a breeze. Rated for an operating temperature range of -40 to 105 °C, it's perfect for industrial and automotive use. Trust in this green-colored connector to deliver consistent power with a 5A amperage rating. Explore more high-quality connectors under our Products category.