807-040-431-103

Heilind Number:EDA807-040-431-103
Manufacturer:EDAC
Manufacturer Number:807-040-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-431-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-431-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in even the most demanding environments. This essential component features a vibrant green housing constructed of UL 94V-0 rated Diallyl Phthalate, ensuring exceptional durability and fire resistance. With a single row layout and 40 positions, it offers ample connectivity for your PCB assembly needs. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity and long-lasting performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications where thermal stability is paramount. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in our High Temp Card Edge Connector to deliver seamless and secure connections in your electronic devices.