807-040-431-104

Heilind Number:EDA807-040-431-104
Manufacturer:EDAC
Manufacturer Number:807-040-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-431-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-431-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connections in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also stands out in terms of performance. With a high amperage rating of 5 A, it ensures seamless power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and fire resistance. This single-row connector boasts 40 positions, spaced at a pitch of .156 inches, with a row spacing of .2 inches for easy and accurate installation. Crafted from robust copper alloy, the contacts ensure secure and stable connectivity. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial applications. Trust in the quality and reliability of this connector for all your board-to-board PCB connection needs.