807-040-431-108

Heilind Number:EDA807-040-431-108
Manufacturer:EDAC
Manufacturer Number:807-040-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-431-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-431-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed with precision and performance in mind, this connector features a vibrant Green color and is capable of handling up to 5A of current. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures safety and compliance with industry standards. With a single row layout, 40 positions, and a pitch of .156 inches, it offers seamless integration onto your board. The Copper Alloy contact material guarantees excellent conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its quality and efficiency for all your board-to-board PCB connectivity needs.