807-040-431-112

Heilind Number:EDA807-040-431-112
Manufacturer:EDAC
Manufacturer Number:807-040-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-431-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-431-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding electronic applications. With a vibrant green color, this connector not only stands out visually but also delivers exceptional functionality. Engineered for reliability, it boasts a 5A amperage rating and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring compliance with stringent safety standards. Featuring a single row layout with 40 positions and a .156-inch pitch, it offers seamless connectivity on PCBs. The copper alloy contact material guarantees long-lasting durability, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component in any electronic assembly. Explore the possibilities with this essential product in our extensive line of connectors.