807-040-440-201

Heilind Number:EDA807-040-440-201
Manufacturer:EDAC
Manufacturer Number:807-040-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-440-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-440-201

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board PCB connections. Designed with precision and built to withstand even the most extreme operating conditions, this connector ensures uninterrupted performance in high-temperature environments. Its green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both safety and longevity. With two rows of copper alloy contacts offering a total of 40 positions and a pitch of .156 inches, it provides efficient signal transmission. The straight mount orientation and optimal row spacing of .2 inches make installation a breeze. Tested and rated for an operating temperature range of -40 to 105 °C, this connector is a must-have for industrial and commercial applications where reliability is paramount. Trust in our High Temp Card Edge Connector to deliver seamless connectivity, every time.