807-040-440-202

Heilind Number:EDA807-040-440-202
Manufacturer:EDAC
Manufacturer Number:807-040-440-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-440-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-440-202

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the rigorous demands of industrial and electronic applications. This connector, featuring a vibrant green color for easy identification, boasts a durable construction with a housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy. With two rows and forty positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing ensure precise and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in harsh environments. Its straight mount orientation facilitates easy installation, making it a versatile and essential component for your board-to-board PCB connections. Trust in the quality and performance of our Card Edge Connector for seamless and efficient electronic connectivity.