807-040-440-203

Heilind Number:EDA807-040-440-203
Manufacturer:EDAC
Manufacturer Number:807-040-440-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-440-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-440-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connectivity in demanding electronic applications. With a vibrant Green color, this connector stands out while offering exceptional functionality. Engineered for efficiency, it features a double row design with 40 positions, allowing for seamless board-to-board connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures superior heat resistance and safety compliance. Crafted with Copper Alloy contacts, it guarantees excellent conductivity and longevity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Ideal for use in environments with extreme temperatures, it boasts an operating temperature range of -40 to 105°C. Trust in this connector's performance and quality for your critical PCB connectivity needs.