807-040-440-204

Heilind Number:EDA807-040-440-204
Manufacturer:EDAC
Manufacturer Number:807-040-440-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-440-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-440-204

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for secure and reliable board-to-board connections in high-temperature environments. Designed with durability in mind, this connector features a UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, ensuring optimal performance even under extreme conditions. With two rows and 40 positions, it offers ample connectivity options for your PCB assembly needs. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for applications where reliability is paramount. Trust in its quality and performance to keep your systems running smoothly.