807-040-440-207

Heilind Number:EDA807-040-440-207
Manufacturer:EDAC
Manufacturer Number:807-040-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-440-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-440-207

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed for reliable and high-performance connections in demanding environments. With a vibrant Green color, this connector boasts a robust construction, featuring UL 94V-0 Diallyl Phthalate housing material that ensures exceptional durability. Its two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, allow for efficient and secure PCB connections. With 40 positions available, this connector offers ample connectivity options. Designed for straight mount orientation, it provides ease of installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its quality and performance for all your board-to-board PCB connection needs.