807-040-440-208

Heilind Number:EDA807-040-440-208
Manufacturer:EDAC
Manufacturer Number:807-040-440-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-440-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-440-208

Detailed Description

Introducing our high-performing High Temp Card Edge Connector, designed for seamless connectivity in demanding industrial environments. Engineered for reliability, this connector boasts a vibrant Green color and features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. With two rows of precision-machined Copper Alloy contacts, it offers a secure and efficient connection for your PCB applications. The .156-inch pitch and .2-inch row spacing accommodate 40 positions with a 5A amperage rating, making it ideal for high-density circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this Card Edge Connector for optimal performance in your projects.