807-040-440-212

Heilind Number:EDA807-040-440-212
Manufacturer:EDAC
Manufacturer Number:807-040-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-440-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-440-212

Detailed Description

Introducing our 807-040-440-212 High Temp Card Edge Connector, the ultimate solution for reliable and high-performance board-to-board connections. Designed for demanding applications, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring both durability and safety. With two rows of 40 positions, it provides ample connectivity for your needs. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the 5A amperage rating supports power-hungry devices. Engineered for versatility, its straight mount orientation and .2-inch row spacing offer seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial, automotive, and aerospace environments. Trust in the quality and performance of our High Temp Card Edge Connector for your critical connectivity requirements.