807-040-441-102

Heilind Number:EDA807-040-441-102
Manufacturer:EDAC
Manufacturer Number:807-040-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-441-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-441-102

Detailed Description

Introducing our high-temp card edge connector, designed for reliable and efficient PCB connections in demanding environments. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material, this connector ensures optimal performance even in extreme temperatures ranging from -40 to 105°C. Its single-row design features 40 positions, ideal for seamless board-to-board connections. The copper alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a maximum amperage rating of 5A, this connector guarantees safe and efficient power transmission. Whether you're working on industrial machinery or aerospace systems, trust in the durability and performance of our green-colored card edge connector. Elevate your connectivity solutions with this essential component.