807-040-441-103

Heilind Number:EDA807-040-441-103
Manufacturer:EDAC
Manufacturer Number:807-040-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-441-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-441-103

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This green connector features a single row design with 40 positions, perfect for seamless board-to-board connections. Engineered for durability, it is constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring long-lasting performance even in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for applications that demand reliability under extreme conditions. Trust in our product to provide seamless connectivity and peace of mind for your electronic assemblies.