807-040-441-104

Heilind Number:EDA807-040-441-104
Manufacturer:EDAC
Manufacturer Number:807-040-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-441-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-441-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, engineered to ensure reliable and secure connections in even the most demanding environments. Designed with precision and durability in mind, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, offering exceptional heat resistance and protection. With a single row configuration and 40 positions, it is perfect for various PCB applications. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures dependable performance in extreme conditions. Trust in the quality and reliability of our High Temp Card Edge Connector for seamless connectivity in your projects.