807-040-441-107

Heilind Number:EDA807-040-441-107
Manufacturer:EDAC
Manufacturer Number:807-040-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-441-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-441-107

Detailed Description

Introducing our 807-040-441-107 High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board PCB connections. Designed for high temperature environments, this connector boasts a durable green housing made of UL 94V-0 rated Diallyl Phthalate, ensuring superior performance under extreme conditions. With a single row configuration and 40 positions, it offers seamless connectivity for your PCB assemblies. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. The .156 inch pitch and .2 inch row spacing allow for easy installation and secure connections. Featuring a straight mount orientation, it is ideal for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for demanding industrial and commercial projects. Trust in our product to deliver consistent performance and durability, meeting the highest standards of quality and reliability. Elevate your PCB connectivity with the 807-040-441-107 Card Edge Connector.