807-040-441-112

Heilind Number:EDA807-040-441-112
Manufacturer:EDAC
Manufacturer Number:807-040-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-441-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-441-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for exceptional performance in demanding electronic applications. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 40 positions, it offers seamless connectivity for your PCB needs. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of environments. Its .156-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Whether you're working on industrial machinery or high-tech electronics, this connector is the perfect solution. Trust in its high amperage rating of 5A and straight mount orientation for secure and efficient power delivery. Upgrade your PCB setup with this top-of-the-line Card Edge Connector.