807-040-442-202

Heilind Number:EDA807-040-442-202
Manufacturer:EDAC
Manufacturer Number:807-040-442-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-442-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-442-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding electronic applications. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .156 inches with .2 inches of row spacing, it offers reliable connectivity for up to 40 positions. The straight mount orientation facilitates easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C guarantees seamless functionality in extreme environments. Trust in this connector to deliver exceptional performance, making it an essential component in your electronic assemblies.