807-040-442-203

Heilind Number:EDA807-040-442-203
Manufacturer:EDAC
Manufacturer Number:807-040-442-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-442-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-442-203

Detailed Description

Introducing our High Temp Card Edge Connector ( 807-040-442-203), a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector can withstand operating temperatures ranging from -40 to 105°C, making it ideal for demanding industrial applications. Its vibrant green color and UL 94V-0 Diallyl Phthalate housing material not only ensure visibility and safety but also guarantee compliance with stringent fire safety standards. With two rows of copper alloy contacts offering a total of 40 positions at a pitch of .156 inches, this connector provides efficient and secure board-to-board connectivity. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and reliable electronic connections in even the harshest of environments.