807-040-442-204

Heilind Number:EDA807-040-442-204
Manufacturer:EDAC
Manufacturer Number:807-040-442-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-442-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-442-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of 40 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it provides efficient and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in industrial and automotive applications where extreme conditions are a constant. Trust in the quality and performance of our High Temp Card Edge Connector for all your PCB interconnection needs.