807-040-445-101

Heilind Number:EDA807-040-445-101
Manufacturer:EDAC
Manufacturer Number:807-040-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-445-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-445-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board PCB connections in high-temperature environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures maximum safety and performance. Its single row design features 40 copper alloy contacts, each capable of handling up to 5 A of current. The .156-inch pitch and .2-inch row spacing provide precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and automotive applications where durability and resilience are paramount. Trust in the quality and reliability of our High Temp Card Edge Connector for all your PCB connectivity needs.