807-040-445-102

Heilind Number:EDA807-040-445-102
Manufacturer:EDAC
Manufacturer Number:807-040-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-445-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-445-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding industrial environments. This essential component boasts a vibrant green color, ensuring easy identification on circuit boards. With a high amperage rating of 5 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, its housing material offers exceptional durability and fire resistance. Featuring a single row configuration with 40 positions and a pitch of .156 inches, it allows for seamless connectivity on PCBs. The contact material, made of Copper Alloy, ensures low contact resistance and high conductivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and performance for all your board-to-board PCB connection needs.