807-040-445-103

Heilind Number:EDA807-040-445-103
Manufacturer:EDAC
Manufacturer Number:807-040-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-445-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-445-103

Detailed Description

Enhance the thermal performance of your electronic devices with our 807-040-445-103 High Temp Card Edge Connector. Designed for demanding applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing that can withstand temperatures ranging from -40 to 105 °C. Its copper alloy contacts provide reliable conductivity, while the green color coding and straight mount orientation make it easy to install and identify. With a pitch of .156 in and 40 positions in a single row, this connector offers high-density connectivity for your PCBs. Trust in its 5A amperage rating and robust construction to ensure secure and efficient board-to-board connections in industrial and commercial settings. Elevate your electronic designs with this essential component from our comprehensive range of connectors.