807-040-445-104

Heilind Number:EDA807-040-445-104
Manufacturer:EDAC
Manufacturer Number:807-040-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-445-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-445-104

Detailed Description

Upgrade your PCB connections with our high-temp card edge connector, 807-040-445-104. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and reliability. With a single row layout and 40 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and high-temperature applications. Trust in its 5A amperage rating and straight mount orientation for secure and efficient PCB connections. Elevate your electronics assembly with this essential component from our extensive range of connectors.