807-040-445-107

Heilind Number:EDA807-040-445-107
Manufacturer:EDAC
Manufacturer Number:807-040-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-445-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-445-107

Detailed Description

Introducing our 807-040-445-107 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature applications, this connector is ideal for industrial and automotive environments. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, not only ensures visibility but also provides excellent heat resistance. With a single row configuration and a total of 40 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in a temperature range of -40 to 105 °C, this connector is built to withstand harsh conditions. Perfect for board-to-board connections, it is a crucial component in your electronic assemblies. Explore our selection of PCB connectors and discover the reliability and performance of our Card Edge Connectors.