807-040-447-101

Heilind Number:EDA807-040-447-101
Manufacturer:EDAC
Manufacturer Number:807-040-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-447-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-447-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-performance applications, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With a single row layout and 40 positions, it offers ample connectivity options. The contact material is crafted from Copper Alloy, guaranteeing excellent conductivity. The .156 inch pitch and .2 inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Whether you're working on industrial machinery, medical devices, or telecommunications equipment, this connector is the perfect choice for seamless board-to-board connections. Trust in its quality and performance to keep your systems running smoothly. Upgrade to our High Temp Card Edge Connector today.