807-040-447-102

Heilind Number:EDA807-040-447-102
Manufacturer:EDAC
Manufacturer Number:807-040-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-447-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-447-102

Detailed Description

Introducing the 807-040-447-102 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this green connector boasts a 5A amperage rating and is constructed with UL 94V-0 Diallyl Phthalate housing material for superior performance and safety. Featuring a single row layout with 40 positions, it ensures efficient signal transmission with its copper alloy contact material. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in industries such as telecommunications, automotive, and industrial automation. Trust in the 807-040-447-102 for seamless and reliable board-to-board PCB connections.