807-040-447-103

Heilind Number:EDA807-040-447-103
Manufacturer:EDAC
Manufacturer Number:807-040-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-447-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-447-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. With a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, this connector ensures secure and stable performance. Featuring a single row layout with 40 positions and a pitch of .156 inches, it offers seamless integration for your electronic systems. The straight mount orientation and .2-inch row spacing make installation a breeze. With an impressive operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial and commercial applications. Trust in the quality and durability of our High Temp Card Edge Connector for all your connectivity needs.