807-040-447-104

Heilind Number:EDA807-040-447-104
Manufacturer:EDAC
Manufacturer Number:807-040-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-447-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-447-104

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for optimal performance in demanding environments. Featuring a vibrant green color, this connector is not only visually appealing but also stands out in crowded circuitry setups. With a robust amperage rating of 5A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and flame resistance. This single-row connector offers 40 positions, perfect for high-density PCB applications. Crafted with precision, the contact material of Copper Alloy ensures efficient signal transfer. The .156-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board connections. Explore our range of products in the Connectors category for more cutting-edge solutions.