807-040-447-107

Heilind Number:EDA807-040-447-107
Manufacturer:EDAC
Manufacturer Number:807-040-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-447-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-447-107

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector ( 807-040-447-107). Designed for efficiency and durability, this connector features a single row layout with 40 positions, perfect for streamlined board-to-board connections. The green housing, made of UL 94V-0 Diallyl Phthalate, not only offers a sleek appearance but also ensures compliance with safety standards. With a contact material of Copper Alloy and a pitch of .156 inches, you can expect reliable conductivity and minimal signal loss. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for even the most demanding environments. Trust in our product to provide seamless and high-speed data transmission for your electronic devices. Elevate your connectivity with this essential component from our wide range of PCB connectors.