807-040-447-108

Heilind Number:EDA807-040-447-108
Manufacturer:EDAC
Manufacturer Number:807-040-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-447-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-447-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board PCB connections. Designed for high-performance applications, this connector boasts a robust construction featuring housing material made of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensuring superior conductivity and heat resistance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure positioning for 40 positions in a single row. Engineered for seamless integration, the connector is mountable in a straight orientation, facilitating easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees uninterrupted performance even in extreme conditions. Trust in the quality and efficiency of our Card Edge Connector to elevate your PCB assembly projects to new heights of excellence.