807-040-453-101

Heilind Number:EDA807-040-453-101
Manufacturer:EDAC
Manufacturer Number:807-040-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-453-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-453-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed to meet the most demanding connectivity needs in electronic applications. This sleek green connector boasts a single row layout with 40 positions, perfect for seamless board-to-board PCB connections. Crafted with precision, it features copper alloy contacts for optimal conductivity and durability. The housing, made of UL 94V-0 Diallyl Phthalate, ensures flame retardancy and high temperature resistance, making it ideal for industrial environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure mating. The right angle mount orientation allows for efficient and space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in extreme conditions. Upgrade your connectivity solutions with this essential component, available now in our extensive range of PCB connectors.