807-040-453-102

Heilind Number:EDA807-040-453-102
Manufacturer:EDAC
Manufacturer Number:807-040-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-453-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-453-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. With a vibrant green color, this connector not only stands out visually but also performs exceptionally well under high temperatures, thanks to its UL 94V-0 Diallyl Phthalate housing material. Engineered for durability, it features copper alloy contacts that ensure a secure and stable connection. With a single row design and a pitch of .156 inches, it offers precise alignment for 40 positions. The right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your PCB connections with this high-quality, high-performance card edge connector.