807-040-453-107

Heilind Number:EDA807-040-453-107
Manufacturer:EDAC
Manufacturer Number:807-040-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-453-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-453-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to deliver reliable connectivity in even the most extreme environments. Engineered for durability and efficiency, this green-colored connector features a single row with 40 positions, allowing for seamless board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. The housing material, UL 94V-0 Diallyl Phthalate, ensures flame-retardant protection, while the copper alloy contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high temperature tolerance. Its right-angle mount orientation further enhances versatility, making it a must-have component for your electronic assembly projects. Trust in the performance and quality of our High Temp Card Edge Connector for seamless and durable connections every time.