807-040-453-108

Heilind Number:EDA807-040-453-108
Manufacturer:EDAC
Manufacturer Number:807-040-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-453-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-453-108

Detailed Description

Upgrade your PCB connectivity with our high-performance High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring secure and efficient power transmission. With a 5A amperage rating and 40 positions, it's perfect for high-density applications. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring superior board-to-board connectivity. Upgrade today and experience seamless performance like never before.