807-040-453-112

Heilind Number:EDA807-040-453-112
Manufacturer:EDAC
Manufacturer Number:807-040-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-453-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-453-112

Detailed Description

Upgrade your electronic devices with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This green connector features a single row housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy, it offers superior conductivity for optimal signal transmission. The .156-inch pitch and .2-inch row spacing accommodate 40 positions, allowing for seamless board-to-board connections. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Trust in this connector for efficient and secure PCB connectivity in a variety of applications.