807-040-454-101

Heilind Number:EDA807-040-454-101
Manufacturer:EDAC
Manufacturer Number:807-040-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-454-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-454-101

Detailed Description

Upgrade your high temperature PCB connections with our 807-040-454-101 Card Edge Connector. Designed for reliable performance in extreme conditions, this connector is essential for industrial and commercial applications. With a pitch of .156 inches and 40 positions, it offers seamless connectivity on your circuit board. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional durability and safety standards. Crafted with copper alloy contacts, it guarantees efficient power transmission with a 5A amperage rating. Its right-angle mount orientation and single row design make it perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade to the 807-040-454-101 and experience high performance in every connection.