807-040-454-103

Heilind Number:EDA807-040-454-103
Manufacturer:EDAC
Manufacturer Number:807-040-454-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-454-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-454-103

Detailed Description

Introducing our high-performance 807-040-454-103 Card Edge Connector, engineered to deliver reliable connectivity in demanding environments. Designed for optimal heat resistance, this connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring safe and efficient operation even in high-temperature conditions. With a single row layout and 40 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure mating. Its right-angle mount orientation further enhances flexibility in installation. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to automotive electronics. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and reliability.