807-040-454-104

Heilind Number:EDA807-040-454-104
Manufacturer:EDAC
Manufacturer Number:807-040-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-454-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-454-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demanding needs of industrial and commercial applications. Crafted with precision and durability in mind, this connector boasts a vibrant Green color and a sleek Right Angle mount orientation for seamless integration onto PCBs. With a robust housing material of UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, this connector ensures reliable connectivity and longevity. Featuring a single row layout with 40 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for high-temperature environments. Trust in the quality and performance of our Card Edge Connector for your next project.